Infineon AUIRS2336STR, 200 mA, 10 → 20V 28-Pin, SOIC
- RS Stock No.:
- 223-8474
- Mfr. Part No.:
- AUIRS2336STR
- Brand:
- Infineon
Available for back order.
Price (ex. GST) Each (In a Pack of 2)
$10.36
(exc. GST)
$11.40
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $10.36 | $20.72 |
10 - 98 | $10.175 | $20.35 |
100 - 248 | $9.985 | $19.97 |
250 - 498 | $9.81 | $19.62 |
500 + | $9.63 | $19.26 |
*price indicative
- RS Stock No.:
- 223-8474
- Mfr. Part No.:
- AUIRS2336STR
- Brand:
- Infineon
Related links
- Infineon IR2136STRPBF, 350 mA, 20V 28-Pin, SOIC
- DiodesZetex DGD2005S8-13 2, 290 mA, 690 mA, 10 → 20V 8-Pin, SOIC
- Infineon IRS21091SPBF, 600 mA, 10 → 20V 8-Pin, 8 Lead SOIC
- Infineon IRS21094SPBF, 600 mA, 10 → 20V 14-Pin, 14 Lead SOIC
- Infineon IRS2108SPBF, 600 mA, 10 → 20V 8-Pin, 8 Lead SOIC
- Infineon IRS2106SPBF, 600 mA, 10 → 20V 8-Pin, 8 Lead SOIC
- Infineon IRS2104SPBF, 600 mA, 10 → 20V 8-Pin, 8 Lead SOIC
- Infineon IRS2103SPBF, 600 mA, 10 → 20V 8-Pin, 8 Lead SOIC