Infineon AUIRS2191STR, 3.5 A, 10 → 20V 16-Pin, SOIC
- RS Stock No.:
- 223-8469
- Mfr. Part No.:
- AUIRS2191STR
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 223-8469
- Mfr. Part No.:
- AUIRS2191STR
- Brand:
- Infineon
Related links
- Infineon AUIRS2191STR, 3.5 A, 10 → 20V 16-Pin, SOIC
- Infineon AUIRS2113STR, 2.5 A, 10 → 20V 16-Pin, SOIC
- Infineon IRS2113SPBF, 2.5 A, 10 → 20V 16-Pin, 16 Lead SOIC
- Infineon 2ED2110S06MXUMA1, 2.5 A, 10 → 20V 16-Pin, DSO
- Infineon IR2213STRPBF, 2 A, 20V 16-Pin, SOIC
- Infineon IR2010STRPBF, 3 A, 20V 16-Pin, SOIC
- Infineon IR25607SPBF 6, 2.5 A, 20V 16-Pin, SOIC
- Infineon IR2113SPBF, MOSFET 2, 2.5 A, 20V 16-Pin, SOIC W