STMicroelectronics VNH5050A-E MOSFET Gate Driver 1, 30 A, 18V 36-Pin, PowerSSO
- RS Stock No.:
- 190-4943
- Mfr. Part No.:
- VNH5050A-E
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-4943
- Mfr. Part No.:
- VNH5050A-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Output Current | 30 A | |
| Supply Voltage | 18V | |
| Pin Count | 36 | |
| Package Type | PowerSSO | |
| Fall Time | 2µs | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Rise Time | 2µs | |
| Topology | Half Bridge | |
| Number of Drivers | 1 | |
| Bridge Type | Half Bridge | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Output Current 30 A | ||
Supply Voltage 18V | ||
Pin Count 36 | ||
Package Type PowerSSO | ||
Fall Time 2µs | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Rise Time 2µs | ||
Topology Half Bridge | ||
Number of Drivers 1 | ||
Bridge Type Half Bridge | ||
Mounting Type Surface Mount | ||
The VNH5050A-E is a full bridge motor driver intended for a wide range of automotive applications. The device incorporates a dual monolithic high-side driver and two low-side switches. All switches are designed using STMicroelectronics®well known and proven proprietary VIPower®M0 technology that allows to efficiently integrate on the same die a true Power MOSFET with an intelligent signal/protection circuitry. The three dies are assembled in a PowerSSO-36 TP package on electrically isolated lead frames. This package, specifically designed for the harsh automotive environment offers improved thermal performance thanks to exposed die pads. Moreover, its fully symmetrical mechanical design allows superior manufacturability at board level. The input signals INA and INB can directly interface to the microcontroller to select the motor direction and the brake condition. The DIAGA/ENAor DIAGB/ENB, when connected to an external pull-up resistor, enables one leg of the bridge. Each DIAGA/ENA provides a digital diagnostic feedback signal as well.
