STMicroelectronics VN820PT-E MOSFET Gate Driver 1, 9 A, 36V 4-Pin, PPAK
- RS Stock No.:
- 190-4938
- Mfr. Part No.:
- VN820PT-E
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 190-4938
- Mfr. Part No.:
- VN820PT-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Output Current | 9 A | |
| Supply Voltage | 36V | |
| Pin Count | 4 | |
| Package Type | PPAK | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Topology | High Side | |
| Number of Drivers | 1 | |
| Mounting Type | Surface Mount | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Output Current 9 A | ||
Supply Voltage 36V | ||
Pin Count 4 | ||
Package Type PPAK | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Topology High Side | ||
Number of Drivers 1 | ||
Mounting Type Surface Mount | ||
Automotive Standard AEC | ||
The STMicroelectronics VN820-E is a monolithic device designed in VI Power M0-3 technology. The VN820-E is intended for driving any type of load with one side connected to ground. The active VCCpin voltage clamp protects the device against low energy spikes (see ISO7637 transient compatibility table). Active current limitation combined with thermal shutdown and automatic restart protects the device against overload. The device detects the open-load condition in both the on and off-state. In the off-state the device detects if the output is shorted to VCC. The device automatically turns off in the case where the ground pin becomes disconnected.
Very low standby current
CMOS compatible input
Under voltage shutdown
Overvoltage clamp
CMOS compatible input
Under voltage shutdown
Overvoltage clamp
