onsemi LV8968BBUWR2G MOSFET Gate Driver 6, 400 mA, 28V 48-Pin, SPQFP-K
- RS Stock No.:
- 189-0467P
- Mfr. Part No.:
- LV8968BBUWR2G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-0467P
- Mfr. Part No.:
- LV8968BBUWR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 400 mA | |
| Supply Voltage | 28V | |
| Pin Count | 48 | |
| Package Type | SPQFP-K | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Topology | Low Side | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 6 | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 400 mA | ||
Supply Voltage 28V | ||
Pin Count 48 | ||
Package Type SPQFP-K | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Topology Low Side | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 6 | ||
Bridge Type Half Bridge | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
Full Drive Power from 8 V to 28 V Supply Voltage with Transient Tolerance from 4.5 V to 40 V
Extended Voltage Range from 6 V to 33 V Using Logic-level Mode
Up to 25 kHz Motor PWM with Individual Six Gate Control or Drive-3 Mode with Integrated Programmable Dead-Time
5 V / 3.3 V Linear Regulator for External Loads up to 50 mA
Extensive System Protection Features Including:
Drain-Source Short Detection for External FET
Overcurrent Shutoff
Low Gate Voltage Warning
Over-temperature Warning and Shutoff
Over / Under Voltage Protection
SPI Interface for Parameter Setup and Diagnostic Access, Dynamic Access to Dead-Time, Amplifier Gain, and Short Circuit Levels
Non-Volatile (OTP) Memory for Storing Critical System Parameters
Wide Voltage Enable Line and PWM Interface
Integrated Window Watchdog Timer Function
PPAP Capable
Thermally Efficient Exposed Die 48 Pin SQFP Package for Transient Operation Up to 175°C
Applications
Automotive Fuel, Oil, Water or Hydraulic Pumps
Automotive Actuators
Automotive HVAC and Cooling Fans
Battery Operated Hand Power Tools
White Goods
Extended Voltage Range from 6 V to 33 V Using Logic-level Mode
Up to 25 kHz Motor PWM with Individual Six Gate Control or Drive-3 Mode with Integrated Programmable Dead-Time
5 V / 3.3 V Linear Regulator for External Loads up to 50 mA
Extensive System Protection Features Including:
Drain-Source Short Detection for External FET
Overcurrent Shutoff
Low Gate Voltage Warning
Over-temperature Warning and Shutoff
Over / Under Voltage Protection
SPI Interface for Parameter Setup and Diagnostic Access, Dynamic Access to Dead-Time, Amplifier Gain, and Short Circuit Levels
Non-Volatile (OTP) Memory for Storing Critical System Parameters
Wide Voltage Enable Line and PWM Interface
Integrated Window Watchdog Timer Function
PPAP Capable
Thermally Efficient Exposed Die 48 Pin SQFP Package for Transient Operation Up to 175°C
Applications
Automotive Fuel, Oil, Water or Hydraulic Pumps
Automotive Actuators
Automotive HVAC and Cooling Fans
Battery Operated Hand Power Tools
White Goods
