onsemi NCV5703BDR2G MOSFET Gate Driver 1, 6.8 A, 7.8 A, 5V 8-Pin, SOIC
- RS Stock No.:
- 185-8635
- Mfr. Part No.:
- NCV5703BDR2G
- Brand:
- onsemi
Bulk discount available
Subtotal (1 pack of 4 units)*
$15.24
(exc. GST)
$16.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 624 | $3.81 | $15.24 |
| 628 - 1248 | $3.745 | $14.98 |
| 1252 + | $3.678 | $14.71 |
*price indicative
- RS Stock No.:
- 185-8635
- Mfr. Part No.:
- NCV5703BDR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 6.8 A, 7.8 A | |
| Supply Voltage | 5V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 7.9ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Rise Time | 9.2ns | |
| Topology | Gate Driver | |
| Time Delay | 75ns | |
| Number of Drivers | 1 | |
| Bridge Type | Half Bridge | |
| Mounting Type | Surface Mount | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 6.8 A, 7.8 A | ||
Supply Voltage 5V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 7.9ns | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Rise Time 9.2ns | ||
Topology Gate Driver | ||
Time Delay 75ns | ||
Number of Drivers 1 | ||
Bridge Type Half Bridge | ||
Mounting Type Surface Mount | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
High Current Output (+4.0/-6.0 A) at IGBT Miller Plateau voltages
Low VOH and VOL
Active Miller Clamp (NCD5701A only)
DESAT Protection with Programmable Delay
Reduced switching losses and short switching times
Full enhancement of IGBT
Prevents Spurious Gate Turn-on
Enhanced programmable protection
Applications
DC-AC Inverter
Battery Charger
PFC
Motor Driver
Driver
End Products
Solar Inverters
Uninteruptible Power Supplies (UPS)
Motor Control
Induction Cooker
Inverter Welder
Low VOH and VOL
Active Miller Clamp (NCD5701A only)
DESAT Protection with Programmable Delay
Reduced switching losses and short switching times
Full enhancement of IGBT
Prevents Spurious Gate Turn-on
Enhanced programmable protection
Applications
DC-AC Inverter
Battery Charger
PFC
Motor Driver
Driver
End Products
Solar Inverters
Uninteruptible Power Supplies (UPS)
Motor Control
Induction Cooker
Inverter Welder
