STMicroelectronics TD310IN MOSFET Gate Driver 3, 0.6 A, 16V 16-Pin, PDIP
- RS Stock No.:
- 168-6714
- Mfr. Part No.:
- TD310IN
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-6714
- Mfr. Part No.:
- TD310IN
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Output Current | 0.6 A | |
| Supply Voltage | 16V | |
| Pin Count | 16 | |
| Package Type | PDIP | |
| Driver Type | MOSFET | |
| Number of Outputs | 3 | |
| Number of Drivers | 3 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Output Current 0.6 A | ||
Supply Voltage 16V | ||
Pin Count 16 | ||
Package Type PDIP | ||
Driver Type MOSFET | ||
Number of Outputs 3 | ||
Number of Drivers 3 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- MY
MOSFET & IGBT Drivers, STMicroelectronics
MOSFET & IGBT Drivers, STMicroelectronics
