Infineon IR21094SPBF, MOSFET 2, 0.35 A, 20V 14-Pin, SOIC
- RS Stock No.:
- 166-1034
- Mfr. Part No.:
- IR21094SPBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 166-1034
- Mfr. Part No.:
- IR21094SPBF
- Brand:
- Infineon
Related links
- Infineon IR21094SPBF, MOSFET 2, 0.35 A, 20V 14-Pin, SOIC
- Infineon IRS21834SPBF, MOSFET 2, 2.3 A, 20V 14-Pin, SOIC
- Infineon IRS21844STRPBF, 1.9 A, 20V 14-Pin, SOIC
- onsemi FAN7384MX, MOSFET 2, 500 mA, 20V 14-Pin, SOIC
- STMicroelectronics L6393D, MOSFET 1, 0.43 A, 20V 14-Pin, SOIC
- Infineon IRS2110STRPBF, 2 A, 20V 14-Pin, SOIC 16
- onsemi NCV57530DWKR2G, 6.5 A, 20V 14-Pin, SOIC
- onsemi NCV57540DWKR2G, 6.5 A, 20V 14-Pin, SOIC