onsemi NCP5901BMN, MOSFET 2, 13.2V 8-Pin, DFN
- RS Stock No.:
- 163-2232
- Mfr. Part No.:
- NCP5901BMNTBG
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-2232
- Mfr. Part No.:
- NCP5901BMNTBG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Supply Voltage | 13.2V | |
| Pin Count | 8 | |
| Package Type | DFN | |
| Number of Outputs | 2 | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Supply Voltage 13.2V | ||
Pin Count 8 | ||
Package Type DFN | ||
Number of Outputs 2 | ||
Topology High and Low Side | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MY
