onsemi NUD3124L, MOSFET 1, 150 mA, 28V 3-Pin, SOT-23
- RS Stock No.:
- 163-1148
- Mfr. Part No.:
- NUD3124LT1G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-1148
- Mfr. Part No.:
- NUD3124LT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 150 mA | |
| Supply Voltage | 28V | |
| Pin Count | 3 | |
| Package Type | SOT-23 | |
| Number of Outputs | 1 | |
| Number of Drivers | 1 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 150 mA | ||
Supply Voltage 28V | ||
Pin Count 3 | ||
Package Type SOT-23 | ||
Number of Outputs 1 | ||
Number of Drivers 1 | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
Load and Relay Drivers, ON Semiconductor
Drivers and pre-drivers for inductive load drive and relay drive circuits.
Multi-channel Relay Drivers
Pre-drivers for inductive loads
Relay and Inductive Load Drivers
Note
Manufacturer Part Numbers with SZ prefix are automotive qualified to AEC-Q101 standard.
