Intersil HIP2103FRTAAZ-T7A MOSFET Gate Driver 2, 75 mA, 14V 8-Pin, TDFN

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-2395
Mfr. Part No.:
HIP2103FRTAAZ-T7A
Brand:
Intersil
Find similar products by selecting one or more attributes.
Select all

Brand

Intersil

Logic Type

CMOS

Output Current

75 mA

Supply Voltage

14V

Pin Count

8

Package Type

TDFN

Fall Time

30ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

35ns

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
US

HIP2103/HIP2104, 3-Phase, Half Bridge Motor Drivers, Intersil


The HIP2103-4DEMO1Z Demonstration Board, is a general purpose motor drive module with a microprocessor controller on-board. It uses a PIC microcontroller to control the HIP2103 and the HIP2104 half bridge drivers with six MOSFETs.
The HIP2103-4DEMO2Z Demonstration Board integrates the HIP2103 and the HIP2104 half bridge drivers which control six on-board MOSFETs configured as a 3-phase bridge. Two inputs per a phase are provided to control independently the high side driver and the low side driver.
The boards are designed for Full, or Half Bridge brushed DC motors and 3-phase brushless DC (BLDC) motor applications. It can be used in any application that requires any combination of three independent half bridges.

HIP2103-4DEMO1Z


MOSFET bridge supply voltage up to 60 V
3.3 V and 12 V LDO voltage regulators with dedicated enable pins (HIP2104)
Sleep mode quiescent current: 5 μA
Under Voltage-Lockout (UVLO): 4 V
3.3 V or 5 V CMOS compatible inputs with hysteresis
High current MOSFETs with integrated bootstrap diode

HIP2103-4DEMO2Z


MOSFET bridge supply voltage from 5 V to 40 V dc
High current MOSFETs on-board with integrated bootstrap diode
Large diameter holes for wire connections to motor and power source
12-pin through-hole header for signal connections to an external controller
Optional heatsink can be accommodated on the PCB back-side

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Motor Controllers & Drivers, Intersil