Texas Instruments ISO5451DW Isolated Gate Driver Isolated Gate Driver, 5A 16-Pin, SOIC
- RS Stock No.:
- 133-0179P
- Mfr. Part No.:
- ISO5451DW
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal 1 unit (supplied in a tube)*
$11.61
(exc. GST)
$12.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $11.61 |
*price indicative
- RS Stock No.:
- 133-0179P
- Mfr. Part No.:
- ISO5451DW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 16 | |
| Fall Time | 37ns | |
| Package Type | SOIC | |
| Number of Outputs | 1 | |
| Rise Time | 35ns | |
| Topology | Isolated Gate Driver | |
| Number of Drivers | 1 | |
| Time Delay | 110ns | |
| Bridge Type | Three Phase | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 16 | ||
Fall Time 37ns | ||
Package Type SOIC | ||
Number of Outputs 1 | ||
Rise Time 35ns | ||
Topology Isolated Gate Driver | ||
Number of Drivers 1 | ||
Time Delay 110ns | ||
Bridge Type Three Phase | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Isolated MOSFET & IGBT Gate Drivers, Texas Instruments
MOSFET & IGBT Drivers, Texas Instruments