onsemi MOSFET Gate Driver 1 3-Pin 42 V, SOT-223
- RS Stock No.:
- 124-5383
- Mfr. Part No.:
- NCV8402ASTT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 1000 units)*
$572.00
(exc. GST)
$629.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.572 | $572.00 |
| 2000 - 3000 | $0.558 | $558.00 |
| 4000 + | $0.549 | $549.00 |
*price indicative
- RS Stock No.:
- 124-5383
- Mfr. Part No.:
- NCV8402ASTT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Pin Count | 3 | |
| Fall Time | 70μs | |
| Package Type | SOT-223 | |
| Driver Type | MOSFET | |
| Rise Time | 25μs | |
| Minimum Supply Voltage | 42V | |
| Maximum Supply Voltage | 42V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | NCV8402A | |
| Height | 1.65mm | |
| Length | 6.7mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Pin Count 3 | ||
Fall Time 70μs | ||
Package Type SOT-223 | ||
Driver Type MOSFET | ||
Rise Time 25μs | ||
Minimum Supply Voltage 42V | ||
Maximum Supply Voltage 42V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series NCV8402A | ||
Height 1.65mm | ||
Length 6.7mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Protected MOSFET SMARTDISCRETES™, ON Semiconductor
Self-protected MOSFETs that may include Current Limiting, Temperature Limiting, and ESD (ElectroStatic Discharge) protection.
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NCV8402ASTT1G MOSFET Gate Driver 1 3-Pin 42 V, SOT-223
- onsemi MOSFET Gate Driver 1 3-Pin 42 V, SOT-223
- onsemi NCV8402ASTT3G MOSFET Gate Driver 1 3-Pin 42 V, SOT-223
- onsemi MOSFET Gate Driver 1 SOT-223
- onsemi NCV8406ASTT1G MOSFET Gate Driver 1 SOT-223
- onsemi MOSFET Gate Driver 1 SOT-23
- STMicroelectronics MOSFET Gate Driver 1 SOT-223
- onsemi MOSFET Gate Driver 1 SOT-23
