- RS Stock No.:
- 796-0873
- Mfr. Part No.:
- SOFQ0910003000002001A
- Brand:
- Klinger
2 In AU stock for next working day delivery
1 In Global stock for delivery within 5 working day(s)
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$15.83
(exc. GST)
$17.41
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 9 | $15.83 | $1.583 |
10 - 24 | $15.66 | $1.566 |
25 + | $15.37 | $1.537 |
*price indicative |
- RS Stock No.:
- 796-0873
- Mfr. Part No.:
- SOFQ0910003000002001A
- Brand:
- Klinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
KLINGERSIL - Natural Rubber
IBC (inside bolt circle) gaskets manufactured from natural rubber. Suitable for less demanding applications such as air, water, non-oxidising acids and aliphatic hydrocarbons or where resistance to ozone or weathering are important.
Operating temperature range -40°c to +80°C.
These gaskets are cut to suit ANSI standard flanges (ASME B16.21 Class 150).
Operating temperature range -40°c to +80°C.
These gaskets are cut to suit ANSI standard flanges (ASME B16.21 Class 150).
Economical
Easy to use
Seals at very low bolt loads
Weather and ozone resistant
Usable with plastic and rubber lined pipework
Easy to use
Seals at very low bolt loads
Weather and ozone resistant
Usable with plastic and rubber lined pipework
Specifications
Attribute | Value |
---|---|
Inside Diameter | 27mm |
Outside Diameter | 57.2mm |
Thickness | 3mm |
Material | Natural Rubber |
Type | Gasket |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
Related links
- Hammers
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...