TE Connectivity Silver Plated Aluminum EMI Jam Nut Seal O-Ring, 47.3mm Bore
- RS Stock No.:
- 266-5054
- Mfr. Part No.:
- 2430220-1
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each (In a Box of 20)
$31.048
(exc. GST)
$34.153
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
20 - 80 | $31.048 | $620.96 |
100 - 180 | $29.916 | $598.32 |
200 - 480 | $28.299 | $565.98 |
500 + | $27.167 | $543.34 |
*price indicative
- RS Stock No.:
- 266-5054
- Mfr. Part No.:
- 2430220-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The TE Connectivity EMI jam nut seal O-ring is designed to shield against radio frequency interference or electro magnetic interference (RFI/EMI).
Compatible with connector shell size 25
Silver plated aluminium filler
Silver plated aluminium filler
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | EMI Jam Nut Seal |
Material | Silver Plated Aluminum |
Inside Diameter | 47.3mm |
Minimum Operating Temperature | -55°C |
Thickness | 2.6mm |
Maximum Operating Temperature | 160°C |
Related links
- TE Connectivity Silver Plated Aluminum O-Ring, 47.3mm Bore
- TE Connectivity Silver Plated Aluminum O-Ring, 14mm Bore
- TE Connectivity Silver Plated Aluminum O-Ring, 44.1mm Bore
- TE Connectivity Silver Plated Aluminum O-Ring, 40.9mm Bore
- TE Connectivity Silver Plated Aluminum O-Ring, 37.5mm Bore
- TE Connectivity Silver Plated Aluminum O-Ring, 17.2mm Bore
- TE Connectivity Silver Plated Aluminum O-Ring, 34.7mm Bore
- TE Connectivity Silver Plated Aluminum O-Ring, 28.3mm Bore