TE Connectivity Silver Plated Aluminum EMI Jam Nut Seal O-Ring, 28.3mm Bore
- RS Stock No.:
- 266-5021
- Mfr. Part No.:
- 2430203-1
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each
$27.26
(exc. GST)
$29.99
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $27.26 |
5 - 9 | $25.56 |
10 + | $24.33 |
- RS Stock No.:
- 266-5021
- Mfr. Part No.:
- 2430203-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The TE Connectivity EMI jam nut seal O-ring is designed to shield against radio frequency interference or electro magnetic interference (RFI/EMI).
Compatible with connector shell sizes 13, 14
Silver plated aluminium filler
Silver plated aluminium filler
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | EMI Jam Nut Seal |
Material | Silver Plated Aluminum |
Inside Diameter | 28.3mm |
Thickness | 1.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 160°C |
Related links
- TE Connectivity Silver Plated Aluminum O-Ring, 28.3mm Bore
- TE Connectivity Silver Plated Aluminum O-Ring, 14mm Bore
- TE Connectivity Silver Plated Aluminum O-Ring, 44.1mm Bore
- TE Connectivity Silver Plated Aluminum O-Ring, 40.9mm Bore
- TE Connectivity Silver Plated Aluminum O-Ring, 37.5mm Bore
- TE Connectivity Silver Plated Aluminum O-Ring, 17.2mm Bore
- TE Connectivity Silver Plated Aluminum O-Ring, 34.7mm Bore
- TE Connectivity Silver Plated Aluminum O-Ring, 47.3mm Bore