Recently searched

    RS PRO FKM O-Ring O-Ring, 8.92mm Bore, 12.58mm Outer Diameter

    Subtotal (1 bag of 50 units)**

    $16.45

    (exc. GST)

    $18.09

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per unit**
    1 +$16.45$0.329

    **price indicative

    RS Stock No.:
    257-6208
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    O-Ring

    Material

    FKM

    Inside Diameter

    8.92mm

    Outside Diameter

    12.58mm

    Minimum Operating Temperature

    -15°C

    Thickness

    1.83mm

    Maximum Operating Temperature

    +200°C

    Related links