Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring, 4.12mm Bore, 7.26mm Outer
- RS Stock No.:
- 251-3156
- Mfr. Part No.:
- 205526
- Brand:
- Hutchinson Le Joint Français
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 50
$323.62
(exc. GST)
$355.98
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $323.62 | $6.472 |
*price indicative
- RS Stock No.:
- 251-3156
- Mfr. Part No.:
- 205526
- Brand:
- Hutchinson Le Joint Français
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MT
Product Details
The Hutchinson Le Joint Français bonded seal consist of a metal insert with a profile of vulcanized rubber compound bonded to the inside diameter 4.12 mm, 7.26 mm external diameter, 1.22 mm thickness has FKM 7DF2075 rubber family and stainless steel T316 metal washer with green rubber color also suitable for sealing under the heads of bolts and screws, for pipe couplings.
Size standard AS3.5
Bolt 4 BA
Operational temperature range -25 °C / 200 °C
Very good resistance - mineral oils, domestic gas, heat
Poor resistance - brake fluids, bases
Good impermeability
Bolt 4 BA
Operational temperature range -25 °C / 200 °C
Very good resistance - mineral oils, domestic gas, heat
Poor resistance - brake fluids, bases
Good impermeability
Specifications
Attribute | Value |
---|---|
Type | Bonded Seals |
Material | Rubber : 7DF2075 & washer : Stainless Steel |
Inside Diameter | 4.12mm |
Outside Diameter | 7.26mm |
Minimum Operating Temperature | -25°C |
Thickness | 1.22mm |
Maximum Operating Temperature | +250°C |
Related links
- Hutchinson Le Joint Français Rubber : PC851 & washer : Stainless...
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel...
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel...
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless...
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless...
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless...
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless...
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless...