- RS Stock No.:
- 243-4113
- Mfr. Part No.:
- 113204
- Brand:
- Hutchinson Le Joint Français
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 10
$10.96
(exc. GST)
$12.06
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $10.96 | $1.096 |
*price indicative
- RS Stock No.:
- 243-4113
- Mfr. Part No.:
- 113204
- Brand:
- Hutchinson Le Joint Français
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Hutchinson Le Joint Français offers O-ring is a circular ring has Tensile strength 15 Mpa. It has good resistance for Heat ,Mineral oils ,Domestic gas ,Atmospheric agents ,Fuels ,Aromatic and aliphatic agents also it shows poor resistance for Bases and Brake fluids.
It has 14.00 mm Inside diameter
It has 1.78 mm Cross-section
It has Black colour
It has 250 °C Peak temperature
It has 1.78 mm Cross-section
It has Black colour
It has 250 °C Peak temperature
Specifications
Attribute | Value |
---|---|
Type | O-Ring |
Material | Rubber : FKM DF801 |
Inside Diameter | 14mm |
Outside Diameter | 17.56mm |
Minimum Operating Temperature | -25°C |
Thickness | 1.78mm |
Maximum Operating Temperature | +250°C |
Related links
- Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring, 14mm Bore,...
- Hutchinson Le Joint Français Rubber : EPDM EP851 O-Ring, 14mm...
- Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring, 14mm...
- RS PRO FKM O-Ring, 14mm Bore, 17.56mm Outer Diameter
- RS PRO Nitrile O-Ring, 14mm Bore, 17.56mm Outer Diameter
- RS PRO Polychloroprene O-Ring, 14mm Bore, 17.56mm Outer Diameter
- RS PRO PTFE O-Ring, 14mm Bore, 17.56mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring, 14mm Bore, 17.56mm Outer Diameter