Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring O-Ring, 10.82mm Bore, 14.38mm Outer Diameter
- RS Stock No.:
- 243-4106
- Mfr. Part No.:
- 110928
- Brand:
- Hutchinson Le Joint Français
22 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 10
$4.61
(exc. GST)
$5.07
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $4.61 | $0.461 |
*price indicative
- RS Stock No.:
- 243-4106
- Mfr. Part No.:
- 110928
- Brand:
- Hutchinson Le Joint Français
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Hutchinson Le Joint Français offers O-ring is a circular ring has Tensile strength 14 Mpa. It has good resistance for Water, steam and water-based solutions ,Synthetic brake fluids ,Atmospheric agents ,Low temperature also it shows poor resistance for Mineral oils and hydrocarbons.
It has 10.82 mm Inside diameter
It has 1.78 mm Cross-section
It has Black colour
It has 175 °C Peak temperature
It has 1.78 mm Cross-section
It has Black colour
It has 175 °C Peak temperature
Specifications
Attribute | Value |
---|---|
Type | O-Ring |
Material | Rubber : EPDM 7EP1197 |
Inside Diameter | 10.82mm |
Outside Diameter | 14.38mm |
Minimum Operating Temperature | -50°C |
Thickness | 1.78mm |
Maximum Operating Temperature | +175°C |
Related links
- Hutchinson Le Joint Français Rubber : EPDM EP851 O-Ring, 10.82mm...
- Hutchinson Le Joint Français Rubber : FKM DF801 O-Ring, 10.82mm...
- Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring, 10.82mm...
- RS PRO FKM O-Ring, 10.82mm Bore, 14.38mm Outer Diameter
- RS PRO Polychloroprene O-Ring, 10.82mm Bore, 14.38mm Outer Diameter
- RS PRO Nitrile O-Ring, 10.82mm Bore, 14.38mm Outer Diameter
- RS PRO PTFE O-Ring, 10.82mm Bore, 14.38mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring, 10.82mm Bore, 14.38mm Outer Diameter