- RS Stock No.:
- 241-1375
- Mfr. Part No.:
- 202014
- Brand:
- Hutchinson Le Joint Français
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 10
$109.08
(exc. GST)
$119.99
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $109.08 | $10.908 |
*price indicative
- RS Stock No.:
- 241-1375
- Mfr. Part No.:
- 202014
- Brand:
- Hutchinson Le Joint Français
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The X-Ring or JF4® has a cross-section with 4 lobes, providing a double sealing line particularly suitable for dynamic applications . LUBRI PB" surface treatment is systematically applied to reduce friction. Operational temperature range is -30 °C to 100 °C. Rubber colour is Black.
Good Resistance: Mineral oils, Domestic gas, Water up to 70 °C, Fuels , Aliphatic solvents
Poor resistance: Acids, Atmospheric agents, Brake fluids
Particularities: Good mechanical characteristics
Typical Applications: Hydraulic & pneumatic, Valves & fittings water and mineral gas, Mineral oil & fuel circuits
Poor resistance: Acids, Atmospheric agents, Brake fluids
Particularities: Good mechanical characteristics
Typical Applications: Hydraulic & pneumatic, Valves & fittings water and mineral gas, Mineral oil & fuel circuits
Specifications
Attribute | Value |
---|---|
Type | X-ring |
Material | Nitrile |
Inside Diameter | 89.59mm |
Outside Diameter | 100.25mm |
Thickness | 5.33mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +120°C |
Related links
- Hutchinson Le Joint Français Nitrile Gasket, 4.62mm Bore, 8.18mm...
- Hutchinson Le Joint Français Nitrile Gasket, 24.99mm Bore, 32.05mm...
- Hutchinson Le Joint Français Nitrile Gasket, 145.42mm Bore,...
- Hutchinson Le Joint Français Nitrile Gasket, 20.9mm Bore, 27.96mm...
- Hutchinson Le Joint Français Nitrile Gasket, 31.34mm Bore, 38.4mm...
- Hutchinson Le Joint Français Nitrile Gasket, 50.17mm Bore, 60.83mm...
- Hutchinson Le Joint Français Nitrile Gasket, 164.47mm Bore,...
- Hutchinson Le Joint Français Nitrile Gasket, 7.65mm Bore, 11.21mm...