Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring, 14.7mm Bore, 21mm Outer Diameter
- RS Stock No.:
- 229-6308
- Mfr. Part No.:
- 207405
- Brand:
- Hutchinson Le Joint Français
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 10
$34.40
(exc. GST)
$37.84
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $34.40 | $3.44 |
*price indicative
- RS Stock No.:
- 229-6308
- Mfr. Part No.:
- 207405
- Brand:
- Hutchinson Le Joint Français
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MT
Product Details
The Hutchinson Le Joint Français from Bi-material ring washer-rubber, the bonded seals are particularly suitable for sealing under the heads of bolts and screws, for pipe couplings (both high and low pressure). It has the advantage of being removable and reusable, as opposed to other seals. Inside diameter for seals is 14.7 and external diameter is 21.
Operational temperature range : -30 °C / 100 °C
Peak temperature 120 °C
Rubber colour is black
Peak temperature 120 °C
Rubber colour is black
Specifications
Attribute | Value |
---|---|
Type | Bonded Seals |
Material | Rubber : PC851 & washer : Mild Steel |
Inside Diameter | 14.7mm |
Outside Diameter | 21mm |
Minimum Operating Temperature | -30°C |
Thickness | 1.5mm |
Maximum Operating Temperature | +120°C |
Related links
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel...
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel...
- Hutchinson Le Joint Français Rubber : PC851 & washer : Stainless...
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless...
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel...
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel...
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel...
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel...