- RS Stock No.:
- 204-0983
- Mfr. Part No.:
- 118371
- Brand:
- Hutchinson Le Joint Français
Discontinued product
- RS Stock No.:
- 204-0983
- Mfr. Part No.:
- 118371
- Brand:
- Hutchinson Le Joint Français
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Hutchinson Le Joint Français O-ring of size R14 and FKM family is suitable for application in hard vacuum, hydraulic and pneumatic high temperature, industrial valves and fittings, injection carburation and engine seals.
Good mechanical characteristics
Green in colour
Good impermeability
Limited resistance to cold
Green in colour
Good impermeability
Limited resistance to cold
Specifications
Attribute | Value |
---|---|
Inside Diameter | 18.4mm |
Outside Diameter | 23.8mm |
Thickness | 2.7mm |
Material | Rubber : FKM 7DF2067 |
Type | O-Ring |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |