Recently searched

    RS PRO FKM O-Ring O-Ring, 10mm Bore, 16mm Outer Diameter

    Subtotal (1 bag of 25 units)**

    $21.86

    (exc. GST)

    $24.05

    (inc. GST)

    Add to Basket
    Select or type quantity
    9 In AU stock for next working day delivery*
    70 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Bag(s)
    Per Bag
    Per unit**
    1 +$21.86$0.874

    **price indicative

    RS Stock No.:
    196-5811
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    O-Ring

    Material

    FKM

    Inside Diameter

    10mm

    Outside Diameter

    16mm

    Minimum Operating Temperature

    -15°C

    Thickness

    3mm

    Maximum Operating Temperature

    +200°C

    Related links