Recently searched

    Bourns, 2056 90V 5kA, Radial 3 Electrode Gas Discharge Tube

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    $10.73

    (exc. GST)

    $11.81

    (inc. GST)

    Add to Basket
    Select or type quantity
    1185 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 - 245$2.146$10.73
    250 - 495$2.122$10.61
    500 +$2.062$10.31

    **price indicative

    RS Stock No.:
    768-7581
    Mfr. Part No.:
    2056-09-B2LF
    Brand:
    Bourns
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bourns

    Series

    2056

    Suppressor Type

    3 Electrode Gas Discharge Tube

    Maximum Surge Current

    5kA

    DC Spark Over Voltage

    90V

    Impulse Spark Over Voltage

    850V

    Mounting Type

    Radial

    Dimensions

    6.3 (Dia.) x 8.5mm

    Lead Pitch

    4.4mm

    Length

    8.5mm

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -30°C

    Related links