Bourns, 2056 600V 5kA, Radial 3 Electrode Gas Discharge Tube
- RS Stock No.:
- 172-7235
- Mfr. Part No.:
- 2056-60-B2LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tray of 1000 units)**
$1,137.00
(exc. GST)
$1,251.00
(inc. GST)
On back order for despatch 30/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Tray** |
---|---|---|
1000 - 4000 | $1.137 | $1,137.00 |
5000 + | $1.023 | $1,023.00 |
**price indicative
- RS Stock No.:
- 172-7235
- Mfr. Part No.:
- 2056-60-B2LF
- Brand:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | 2056 | |
Suppressor Type | 3 Electrode Gas Discharge Tube | |
Maximum Surge Current | 5kA | |
DC Spark Over Voltage | 600V | |
Impulse Spark Over Voltage | 1000V | |
Mounting Type | Radial | |
Dimensions | 6.3 (Dia.) x 8.5mm | |
Lead Pitch | 4.4mm | |
Length | 8.5mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series 2056 | ||
Suppressor Type 3 Electrode Gas Discharge Tube | ||
Maximum Surge Current 5kA | ||
DC Spark Over Voltage 600V | ||
Impulse Spark Over Voltage 1000V | ||
Mounting Type Radial | ||
Dimensions 6.3 (Dia.) x 8.5mm | ||
Lead Pitch 4.4mm | ||
Length 8.5mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Related links
- Bourns Radial 3 Electrode Gas Discharge Tube
- Bourns Radial 3 Electrode Gas Discharge Tube
- Littelfuse Radial 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube