- RS Stock No.:
- 768-7540
- Mfr. Part No.:
- 2052-80-SM-RPLF
- Brand:
- Bourns
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Pack of 5)
$1.862
(exc. GST)
$2.048
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 670 | $1.862 | $9.31 |
675 - 1345 | $1.816 | $9.08 |
1350 + | $1.786 | $8.93 |
*price indicative
- RS Stock No.:
- 768-7540
- Mfr. Part No.:
- 2052-80-SM-RPLF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2052 Series SMT Gas Discharge Tube 10kA/5A
Surface mount light duty 3 electrode design
Symetrical breakdown voltage (L-L, L-G)
Low capacitance and insertion loss
Applications in Telecommunications, Industrial and Consumer electronics
Symetrical breakdown voltage (L-L, L-G)
Low capacitance and insertion loss
Applications in Telecommunications, Industrial and Consumer electronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | 2052 |
Suppressor Type | 3 Electrode Gas Discharge Tube |
Maximum Surge Current | 10kA |
DC Spark Over Voltage | 800V |
Impulse Spark Over Voltage | 1400V |
Mounting Type | Surface Mount |
Dimensions | 5 x 5 x 7.2mm |
Depth | 5mm |
Height | 7.2mm |
Length | 5mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Related links
- Bourns, 2052 800V 10kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, 2052 250V 10kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, 2052 420V 10kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, 2087 800V 3kA, SMD 2 Electrode Gas Discharge Tube
- Bourns, 2036 90V 20kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, SM 185V 4kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, 2038 150V 10kA, SMD Surge Absorber Gas Discharge Tube
- Bourns, 2029 90V 10A, SMD 2 Electrode Gas Discharge Tube