Littelfuse, SL10021A 108V 10kA, Radial 3 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 760-6807
- Mfr. Part No.:
- SL1021A090R
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 5 units)**
$20.78
(exc. GST)
$22.86
(inc. GST)
65 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 120 | $4.156 | $20.78 |
125 - 245 | $4.056 | $20.28 |
250 + | $3.996 | $19.98 |
**price indicative
- RS Stock No.:
- 760-6807
- Mfr. Part No.:
- SL1021A090R
- Brand:
- Littelfuse
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Series | SL10021A | |
Suppressor Type | 3 Electrode Arrester | |
Maximum Surge Current | 10kA | |
DC Spark Over Voltage | 108V | |
Impulse Spark Over Voltage | 500V | |
Mounting Type | Radial | |
Dimensions | 8.1 (Dia.) x 10.1mm | |
Lead Pitch | 4.4mm | |
Length | 10.1mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Series SL10021A | ||
Suppressor Type 3 Electrode Arrester | ||
Maximum Surge Current 10kA | ||
DC Spark Over Voltage 108V | ||
Impulse Spark Over Voltage 500V | ||
Mounting Type Radial | ||
Dimensions 8.1 (Dia.) x 10.1mm | ||
Lead Pitch 4.4mm | ||
Length 10.1mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Littelfuse Radial 3 Electrode Arrester Gas Discharge Tube
- Littelfuse Radial 3 Electrode Arrester Gas Discharge Tube
- Littelfuse Radial 3 Electrode Arrester Gas Discharge Tube
- Littelfuse Radial 3 Electrode Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube