Recently searched

    Littelfuse, AC 600V 10kA, Axial 2 Electrode Arrester Gas Discharge Tube

    Littelfuse, AC 600V 10kA, Axial 2 Electrode Arrester Gas Discharge Tube

    This image is representative of the product range

    1 / 1
    Bulk discount available

    Subtotal (1 pack of 5 metres)**

    $21.17

    (exc. GST)

    $23.29

    (inc. GST)

    Add to Basket
    Select or type quantity
    100 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 - 120$4.234$21.17
    125 - 245$4.214$21.07
    250 +$4.12$20.60

    **price indicative

    RS Stock No.:
    760-6703
    Mfr. Part No.:
    AC240LTR
    Brand:
    Littelfuse
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Littelfuse

    Series

    AC

    Suppressor Type

    2 Electrode Arrester

    Maximum Surge Current

    10kA

    DC Spark Over Voltage

    600V

    Impulse Spark Over Voltage

    1100 V, 1200V

    Maximum Voltage Rating

    240 V ac

    Mounting Type

    Axial

    Dimensions

    8 (Dia.) x 6mm

    Length

    6mm

    Maximum Operating Temperature

    +90°C

    Minimum Operating Temperature

    -40°C

    Related links