Recently searched

    Littelfuse, CG2 920V 2.5kA, Axial 2 Electrode Arrester Gas Discharge Tube

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 reel of 500 units)**

    $1,205.50

    (exc. GST)

    $1,326.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    500 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Reel**
    500 - 500$2.411$1,205.50
    1000 - 1500$2.351$1,175.50
    2000 +$2.314$1,157.00

    **price indicative

    RS Stock No.:
    170-9932
    Mfr. Part No.:
    CG2800LTR
    Brand:
    Littelfuse
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Littelfuse

    Series

    CG2

    Suppressor Type

    2 Electrode Arrester

    Maximum Surge Current

    2.5kA

    DC Spark Over Voltage

    920V

    Impulse Spark Over Voltage

    1200 V, 1500V

    Mounting Type

    Axial

    Dimensions

    8.1 (Dia.) x 6.07mm

    Length

    6.07mm

    Maximum Operating Temperature

    +90°C

    Minimum Operating Temperature

    -40°C

    Related links