- RS Stock No.:
- 264-5520
- Mfr. Part No.:
- GDT35-11-S1-RP
- Brand:
- Bourns
Available for back order.
Price (ex. GST) Each (On a Reel of 1000)
$1.314
(exc. GST)
$1.445
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 + | $1.314 | $1,314.00 |
*price indicative
- RS Stock No.:
- 264-5520
- Mfr. Part No.:
- GDT35-11-S1-RP
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
The Bourns GDT35 Series Next-Generation 3-Electrode Gas Discharge Tube Arrestor have been designed using Bourns proprietary, advanced computer simulation techniques and offer superb maximum impulse voltage limiting specifications for this class of GDT in a small, environmentally rugged surface mount package. The performance delivered in the Bourns GDT35 Series helps to significantly heighten protection against induced voltage transients such as lightning and AC induction. The enhanced level of protection with tighter voltage limiting provided during fast-rising events is designed to reduce stress on downstream components compared to current GDT designs in the same application.
Fast response time
Wide temperature range
High surge current rating
Low capacitance and insertion loss
Stable performance throughout life
Small surface mount package
Wide temperature range
High surge current rating
Low capacitance and insertion loss
Stable performance throughout life
Small surface mount package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | GDT35 |
Suppressor Type | 3 Electrode Gas Discharge Tube |
Maximum Surge Current | 20kA |
DC Spark Over Voltage | 110V |
Impulse Spark Over Voltage | 510V |
Mounting Type | Surface Mount |
Related links
- Bourns, GDT35 110V 20kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, GDT35 230V 20kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, GDT35 470V 20kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, GDT35 350V 20kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, GDT35 75V 20kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, GDT35 250V 20kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, GDT35 150V 20kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, GDT35 90V 20kA, SMD 3 Electrode Gas Discharge Tube