- RS Stock No.:
- 172-9699
- Mfr. Part No.:
- 2053-25-SM-RPLF
- Brand:
- Bourns
Available for back order.
Price (ex. GST) Each (On a Reel of 2700)
$0.526
(exc. GST)
$0.579
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2700 - 10800 | $0.526 | $1,420.20 |
13500 + | $0.514 | $1,387.80 |
*price indicative
- RS Stock No.:
- 172-9699
- Mfr. Part No.:
- 2053-25-SM-RPLF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2053 Series SMT Gas Discharge Tube 5kA/3A
Small outline surface mount footprint low capacitance
Applications in Telecommunications, Industrial and Consumer electronics
Applications in Telecommunications, Industrial and Consumer electronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | 2053 |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 5kA |
DC Spark Over Voltage | 250V |
Impulse Spark Over Voltage | 700V |
Mounting Type | Surface Mount |
Dimensions | 4.2 x 4.2 x 4mm |
Depth | 4.2mm |
Height | 4mm |
Length | 4.2mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Related links
- Bourns, 2053 250V 5kA, SMD 2 Electrode Gas Discharge Tube
- Bourns, 2053 75V 5kA, SMD 2 Electrode Gas Discharge Tube
- Bourns, 2052 250V 10kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, 2087 800V 3kA, SMD 2 Electrode Gas Discharge Tube
- Bourns, 2029 90V 10A, SMD 2 Electrode Gas Discharge Tube
- Bourns, 2035 90V 5000A, SMD 2 Electrode Gas Discharge Tube
- Bourns, 2031 150V 1kA, SMD 2 Electrode Arrester Gas Discharge Tube
- Bourns, SM 185V 4kA, SMD 3 Electrode Gas Discharge Tube