Bourns, 2036 90V 20kA, SMD 3 Electrode Gas Discharge Tube
- RS Stock No.:
- 172-8663
- Mfr. Part No.:
- 2036-09-SM-RPLF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 1000 units)**
$1,548.00
(exc. GST)
$1,703.00
(inc. GST)
1000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Reel** |
---|---|---|
1000 - 1000 | $1.548 | $1,548.00 |
2000 - 3000 | $1.51 | $1,510.00 |
4000 + | $1.486 | $1,486.00 |
**price indicative
- RS Stock No.:
- 172-8663
- Mfr. Part No.:
- 2036-09-SM-RPLF
- Brand:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | 2036 | |
Suppressor Type | 3 Electrode Gas Discharge Tube | |
Maximum Surge Current | 20kA | |
DC Spark Over Voltage | 90V | |
Impulse Spark Over Voltage | 250 V, 550V | |
Mounting Type | Surface Mount | |
Dimensions | 7.3 x 5 x 5mm | |
Lead Pitch | 3.3mm | |
Depth | 5mm | |
Height | 5mm | |
Length | 7.3mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series 2036 | ||
Suppressor Type 3 Electrode Gas Discharge Tube | ||
Maximum Surge Current 20kA | ||
DC Spark Over Voltage 90V | ||
Impulse Spark Over Voltage 250 V, 550V | ||
Mounting Type Surface Mount | ||
Dimensions 7.3 x 5 x 5mm | ||
Lead Pitch 3.3mm | ||
Depth 5mm | ||
Height 5mm | ||
Length 7.3mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD Surge Absorber Gas Discharge Tube
- Bourns SMD 2 Electrode Gas Discharge Tube
- Bourns SMD 2 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube