Bourns, 2046 90V 20kA, Through Hole 3 Electrode Gas Discharge Tube
- RS Stock No.:
- 172-8605
- Mfr. Part No.:
- 2046-09-C2LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 1000 units)**
$1,225.00
(exc. GST)
$1,347.00
(inc. GST)
1000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
1000 - 4000 | $1.225 | $1,225.00 |
5000 + | $1.185 | $1,185.00 |
**price indicative
- RS Stock No.:
- 172-8605
- Mfr. Part No.:
- 2046-09-C2LF
- Brand:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | 2046 | |
Suppressor Type | 3 Electrode Gas Discharge Tube | |
Maximum Surge Current | 20kA | |
DC Spark Over Voltage | 90V | |
Impulse Spark Over Voltage | 700V | |
Mounting Type | Through Hole | |
Dimensions | 8 (Dia.) x 10mm | |
Lead Pitch | 4.4mm | |
Length | 10mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series 2046 | ||
Suppressor Type 3 Electrode Gas Discharge Tube | ||
Maximum Surge Current 20kA | ||
DC Spark Over Voltage 90V | ||
Impulse Spark Over Voltage 700V | ||
Mounting Type Through Hole | ||
Dimensions 8 (Dia.) x 10mm | ||
Lead Pitch 4.4mm | ||
Length 10mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Related links
- Bourns Through Hole 3 Electrode Gas Discharge Tube
- Bourns Through Hole 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns Through Hole 3 Electrode Gas Discharge Tube