Bourns, 2051 200V 2kA, SMD 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 172-8447
- Mfr. Part No.:
- 2051-20-SM-RPLF
- Brand:
- Bourns
2150 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2500)
$0.526
(exc. GST)
$0.579
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 10000 | $0.526 | $1,315.00 |
12500 + | $0.508 | $1,270.00 |
*price indicative
- RS Stock No.:
- 172-8447
- Mfr. Part No.:
- 2051-20-SM-RPLF
- Brand:
- Bourns
Related links
- Bourns, 2051 200V 2kA, SMD 2 Electrode Arrester Gas Discharge Tube
- Bourns, 2051 90V 2kA, SMD 2 Electrode Arrester Gas Discharge Tube
- Bourns, 2031 150V 1kA, SMD 2 Electrode Arrester Gas Discharge Tube
- EPCOS, EHV 90V 2kA, SMD 2 Electrode Arrester Gas Discharge Tube
- Bourns, SM 185V 4kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, 2036 90V 20kA, SMD 3 Electrode Gas Discharge Tube
- Bourns, 2029 90V 10A, SMD 2 Electrode Gas Discharge Tube
- Bourns, 2053 250V 5kA, SMD 2 Electrode Gas Discharge Tube