Industrial Scientific Radius BZ1 Area Monitor Gas Detector, Audible Alarm, ATEX Approved
- RS Stock No.:
- 182-3842
- Mfr. Part No.:
- BZ1-K123000211
- Brand:
- Industrial Scientific
On back order for despatch 18/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$14,410.96
(exc. GST)
$15,852.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $14,410.96 |
- RS Stock No.:
- 182-3842
- Mfr. Part No.:
- BZ1-K123000211
- Brand:
- Industrial Scientific
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Industrial Scientific Gas Detector
The Industrial Scientific a multi-gas transportable area monitor that detects flammable and harmful gases in the environment. It is an important device for people working in a hazardous area. This portable device can detect combustible and toxic gas. The detector has an electrochemical sensor that is specially designed to find toxic gases. This technology detects and monitors the concentration level of gases. If any gas detected, an alarm gets triggered along with a warning sound at 108dB at 1m.
Features and Benefits
• Fifteen gas sensors used for detection of seven gas
• Long life battery up to 84 hours
• Impact resistant polycarbonate alloys
• Monochrome backlit graphical liquid crystal display
• Optional integral pump up to 30.48m
• Durable, weather resistant plastic
• Long life battery up to 84 hours
• Impact resistant polycarbonate alloys
• Monochrome backlit graphical liquid crystal display
• Optional integral pump up to 30.48m
• Durable, weather resistant plastic
Applications
• Accurately detection of flammable gas
• Mostly use in industrial area
• Mostly use in industrial area
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
ATEX Approval | Yes |
Meter Type | Area Monitor |
Display Type | LCD |
Audible Alarm | Yes |
Visual Alarm | Yes |
Power Source | Battery |
Battery Type | Nickel-Metal Hydride (NiMH) |
Battery Life | 84 h, 168 h, 720 h |
Dimensions | 290 x 290 x 550mm |
Weight | 7.5kg |
Hazardous Area Certification | ATEX, IECEx |
Model Number p | Radius BZ1 |
Length | 290mm |
Width | 290mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Height | 550mm |
Related links
- Industrial Scientific Radius BZ1 Area Monitor Gas Detector,...
- Industrial Scientific Tango TX1 Portable Gas Detector for H2S...
- Industrial Scientific Tango TX1 Handheld Gas Detector for Carbon...
- Chauvin Arnoux CA 895 Personal Gas Detector for Carbon Monoxide...
- Kane RD99 Gas Detector for Refrigerants Detection, Audible Alarm
- Testo 317-3 Handheld Gas Detector for Carbon Monoxide Detection,...
- RS PRO Handheld Gas Detector for Combustible Detection, Audible Alarm
- Industrial Scientific Gas Detection Case for Gas Monitor Primarily...