Tesa Orange Acrylic Coated Gaffa Tape, 19mm x 25 m, 0.28 mm Thick
- RS Stock No.:
- 529-159
- Mfr. Part No.:
- 04671-00049-10
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$17.18
(exc. GST)
$18.90
(inc. GST)
- RS Stock No.:
- 529-159
- Mfr. Part No.:
- 04671-00049-10
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Gaffa Tape | |
| Width | 19mm | |
| Length | 25m | |
| Thickness | 0.28mm | |
| Colour | Orange | |
| Finish | Acrylic Coated | |
| Backing Material | Acrylic Coated Cloth | |
| Adhesion Strength | 3.8N/cm | |
| Elongation at Break | 9% | |
| Tensile Strength | 70N/cm | |
| Maximum Operating Temperature | 140°C | |
| Adhesive Material | Natural Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Gaffa Tape | ||
Width 19mm | ||
Length 25m | ||
Thickness 0.28mm | ||
Colour Orange | ||
Finish Acrylic Coated | ||
Backing Material Acrylic Coated Cloth | ||
Adhesion Strength 3.8N/cm | ||
Elongation at Break 9% | ||
Tensile Strength 70N/cm | ||
Maximum Operating Temperature 140°C | ||
Adhesive Material Natural Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Coloured gaffer tape is an adhesive tape designed with a woven rayon fabric backing and a natural rubber adhesive. It is the premium gaffer tape in the assortment for stages, fairs and exhibitions with corresponding applications. It is suitable for several applications in the event sector such as gaffer work during exhibitions, marking of positions on stage, covering sharp edges and indoor applications
High adhesion even on rough surfaces
Can be removed without leaving any residues from almost any surface
Solvent free production processes

