Better World
Schneider Electric Fuse Switch Disconnector, 4 Pole, 250A Max Current
- RS Stock No.:
- 708-1772
- Mfr. Part No.:
- GS2NB4
- Brand:
- Schneider Electric
On back order for despatch 28/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,208.44
(exc. GST)
$2,429.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,208.44 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 708-1772
- Mfr. Part No.:
- GS2NB4
- Brand:
- Schneider Electric
Related links
- Schneider Electric Fuse Switch Disconnector, 4 Pole, 250A Max...
- Schneider Electric Switch Disconnector, 4 Pole, 250A Max Current
- Schneider Electric Fuse Switch Disconnector, 3 Pole, 250A Max Current
- Schneider Electric Fuse Switch Disconnector, 3 Pole, 250A Max...
- Socomec Fuse Switch Disconnector, 4 Pole, 250A Max Current
- ABB Fuse Switch Disconnector, 4 Pole, 250A Max Current
- Siemens Fuse Switch Disconnector, 4 Pole, 250A Max Current
- ABB Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse Current