Better World
Schneider Electric Fuse Switch Disconnector, 3 Pole, 50A Max Current
- RS Stock No.:
- 608-7968
- Mfr. Part No.:
- GS1FD3
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$560.59
(exc. GST)
$616.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $560.59 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 608-7968
- Mfr. Part No.:
- GS1FD3
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Fused switch-disconnectors GS1 series
Switch-disconnector units for NFC or DIN fuses.
Screw connection.
Assembly on DIN rail.
Protective terminal covers for connection ranges available separately.
Screw connection.
Assembly on DIN rail.
Protective terminal covers for connection ranges available separately.
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 50A |
Mounting Type | DIN Rail |
Electrical Phase | 3 |
Normal State Configuration | 3NO |
Range | TeSys |
Series | GS1 F |
Mechanical Fuse Size | 14 x 51mm |
Auxiliary Contacts Available | Yes |
Better World Verification | Green Premium |
Better World Product | Yes |
Terminal Type | Screw |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Related links
- Schneider Electric Fuse Switch Disconnector, 3 Pole, 50A Max Current
- Schneider Electric Fuse Switch Disconnector, 3 Pole, 50A Max...
- Schneider Electric Fuse Switch Disconnector, 3 Pole, 50A Max...
- Schneider Electric Fuse Switch Disconnector, 3 + N Pole, 50A Max Current
- Schneider Electric Fuse Switch Disconnector, 3 + N Pole, 50A Max...
- Schneider Electric Fuse Switch Disconnector, 2 Pole, 50A Max...
- Schneider Electric Fuse Switch Disconnector, 4 Pole, 50A Max...
- Schneider Electric Fuse Switch Disconnector, 1 Pole, 50A Max...