- RS Stock No.:
- 260-7840
- Mfr. Part No.:
- C254200D1S
- Brand:
- Schneider Electric
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,173.68
(exc. GST)
$2,391.05
(inc. GST)
Units | Per unit |
1 + | $2,173.68 |
- RS Stock No.:
- 260-7840
- Mfr. Part No.:
- C254200D1S
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric Switch disconnector is a complete 4 poles switch disconnector. It is used to control and isolate electrical distribution circuits. It requires an upstream protection. It comes with a variety of optional functions and accessories common with ComPacT NSX circuit breakers.
Schneider Electric green signature style for the entire ComPacT range
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Ergonomic new toggle for easier breaker manual oper
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Ergonomic new toggle for easier breaker manual oper
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Fuse Current Rating | 200A |
Enclosed/Not Enclosed | Enclosed |
Range | ComPacT New Generation |
Series | NSX200NA |
Throw Configuration | 4P |
Related links
- Hammers
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Socomec Fuse Switch Disconnector 200A Max Current
- Siemens Switch Disconnector 200A Max Current
- ABB Fuse Switch Disconnector 200A Fuse Current
- ABB Switch Disconnector 200A Max Current, 200A Fuse Current
- ABB Fuse Switch Disconnector 200A Max Current, 200A Fuse Current