Siemens Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse Current
- RS Stock No.:
- 243-4276
- Mfr. Part No.:
- 3LD2405-1TL13
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,493.50
(exc. GST)
$1,642.85
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,493.50 |
- RS Stock No.:
- 243-4276
- Mfr. Part No.:
- 3LD2405-1TL13
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SENTRON 3LD series switch disconnector has 4-pole configuration with current rating of 250 A. After the switch disconnects from the grid it ensure safe activation of all of the electrical equipment.
Operating temperature range is -25°C to 55°C
IP65 Degree of protection
IP65 Degree of protection
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Maximum Current | 250A |
Fuse Current Rating | 250A |
Enclosed/Not Enclosed | Enclosed |
Range | SENTRON |
Series | 3LD |
Mechanical Fuse Size | RK5 |
Throw Configuration | 4P |
Related links
- Siemens Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse Current
- Siemens Switch Disconnector, 3 Pole, 250A Max Current, 250A Fuse Current
- Siemens Switch Disconnector, 6 Pole, 250A Max Current, 250A Fuse Current
- ABB Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector, 4 Pole, 250A Max...
- ABB Fuse Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse Current
- Socomec Fuse Switch Disconnector, 4 Pole, 250A Max Current, 250A...
- Siemens Switch Disconnector, 4 Pole, 250A Max Current