ABB Fuse Switch Disconnector, 4 Pole, 100A Fuse Current
- RS Stock No.:
- 231-9276
- Mfr. Part No.:
- 1SCA116969R1001 OS100GB12
- Brand:
- ABB
Price (ex. GST) Each
$398.25
(exc. GST)
$438.07
(inc. GST)
On back order for despatch 26/10/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $398.25 |
- RS Stock No.:
- 231-9276
- Mfr. Part No.:
- 1SCA116969R1001 OS100GB12
- Brand:
- ABB
Related links
- ABB Fuse Switch Disconnector 100A Fuse Current
- ABB Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- ABB Fuse Switch Disconnector 100A Fuse Current
- ABB Fuse Switch Disconnector 100A Fuse Current
- ABB Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 100A Fuse Current
- Schneider Electric Switch Disconnector 100A Fuse Current
- ABB Fuse Switch Disconnector 100A Max Current