ABB Fuse Switch Disconnector, 3 Pole, 100A Fuse Current
- RS Stock No.:
- 231-9278
- Mfr. Part No.:
- 1SCA116975R1001 OS100GB03
- Brand:
- ABB
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$398.25
(exc. GST)
$438.07
(inc. GST)
Units | Per unit |
---|---|
1 + | $398.25 |
- RS Stock No.:
- 231-9278
- Mfr. Part No.:
- 1SCA116975R1001 OS100GB03
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The ABB Switch Fuses is front operated. It has a 3-pole,03 (Left Side)and British Standard,A2-A3. Handle and shaft not included and switched with solid link. Standards is IEC 60947-3.
Terminal Type-Screw Terminals
Tightening Torque-3 N·m and 4 N·m
Fuse Type-BS
Tightening Torque-3 N·m and 4 N·m
Fuse Type-BS
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Fuse Current Rating | 100A |
Mechanical Fuse Size | A2-A4 |
Voltage Rating | 500V |
Related links
- ABB Fuse Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current
- ABB Fuse Switch Disconnector, 3 Pole, 160A Max Current, 100A Fuse Current
- Socomec Fuse Switch Disconnector, 3 Pole, 100A Max Current, 100A...
- Schneider Electric Fuse Switch Disconnector, 3 Pole, 100A Max...
- Siemens Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current
- ABB Fuse Switch Disconnector, 4 Pole, 100A Fuse Current
- ABB Fuse Switch Disconnector, 2 Pole, 100A Max Current, 100A Fuse Current
- ABB Fuse Switch Disconnector, 2 Pole, 100A Fuse Current