- RS Stock No.:
- 228-8081
- Mfr. Part No.:
- 3KD9205-0
- Brand:
- Siemens
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$68.83
(exc. GST)
$75.71
(inc. GST)
Units | Per unit |
1 + | $68.83 |
- RS Stock No.:
- 228-8081
- Mfr. Part No.:
- 3KD9205-0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens fourth pole can be switched accessory for 3KD size 2.
Flat terminal electrical terminal
CE and EAC approval
CE and EAC approval
Specifications
Attribute | Value |
---|---|
Range | Sentron |
Series | 3KD9 |
Related links
- Schneider Electric Fuse Switch Disconnector
- Siemens Fuse Switch Disconnector 63A Max Current
- EICHOFF Fuse Switch Disconnector
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current
- Socomec Fuse Switch Disconnector
- Schneider Electric - Easy Series Fuse Switch Disconnector
- ABB Fuse Switch Disconnector