- RS Stock No.:
- 228-8077
- Mfr. Part No.:
- 3KC9000-8TL74
- Brand:
- Siemens
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$805.07
(exc. GST)
$885.58
(inc. GST)
Units | Per unit |
1 + | $805.07 |
- RS Stock No.:
- 228-8077
- Mfr. Part No.:
- 3KC9000-8TL74
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Siemens ATC6 expansion module RS485 accessory for ATC6300 and ATC6500 pluggable contains RS484 interface.
EAC approval
Specifications
Attribute | Value |
---|---|
Range | Sentron |
Series | 3KC9 |
Related links
- Socomec Fuse Switch Disconnector 32A Max Current
- EICHOFF Fuse Switch Disconnector
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 250A Max Current, 250A Fuse Current
- Siemens Fuse Switch Disconnector 32A Max Current
- Siemens Switch Disconnector 125A Max Current, 125A Fuse Current
- Siemens Switch Disconnector 40A Max Current, 40A Fuse Current