- RS Stock No.:
- 225-8619
- Mfr. Part No.:
- 3LD3350-1TL13
- Brand:
- Siemens
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$613.89
(exc. GST)
$675.28
(inc. GST)
Units | Per unit |
1 + | $613.89 |
- RS Stock No.:
- 225-8619
- Mfr. Part No.:
- 3LD3350-1TL13
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens load disconnector is used for the installation in distribution boards. This load disconnector has switch with selector knob.
Ambient temperature during operation is -25°C to 55°C
IP degree of protection is IP40
IP degree of protection is IP40
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Maximum Current | 40A |
Fuse Current Rating | 40A |
Enclosed/Not Enclosed | Enclosed |
Normal State Configuration | NO |
Range | SENTRON |
Series | 3LD3 |
Mechanical Fuse Size | RK5 |
Related links
- ABB Fuse Switch Disconnector 63A Max Current, 80A Fuse Current
- ABB Fuse Switch Disconnector 40A Max Current
- Siemens Switch Disconnector 160A Max Current
- ABB Switch Disconnector 400A Max Current, 400A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current