Siemens Switch Disconnector, 3 Pole, 40A Max Current, 40A Fuse Current
- RS Stock No.:
- 225-8594
- Mfr. Part No.:
- 3LD3330-1TK11
- Brand:
- Siemens
Price Each**
$293.02
(exc. GST)
$322.32
(inc. GST)
On back order for despatch 29/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $293.02 |
**price indicative
Related links
- Siemens Switch Disconnector 40A Max Current, 40A Fuse Current
- Siemens Switch Disconnector 40A Max Current, 40A Fuse Current
- Allen Bradley Switch Disconnector 40A Max Current, 40A Fuse Current
- ABB Switch Disconnector 40A Max Current, 40A Fuse Current
- Allen Bradley Switch Disconnector 40A Max Current, 40A Fuse Current
- ABB Fuse Switch Disconnector 40A Fuse Current
- Craig & Derricott Switch Disconnector 40A Max Current
- Siemens Switch Disconnector 16A Max Current, 16A Fuse Current