Siemens Switch Disconnector, 3 Pole, 25A Max Current, 25A Fuse Current
- RS Stock No.:
- 225-8542
- Mfr. Part No.:
- 3LD3154-1TK51
- Brand:
- Siemens
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$330.79
(exc. GST)
$363.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $330.79 |
- RS Stock No.:
- 225-8542
- Mfr. Part No.:
- 3LD3154-1TK51
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens load disconnector is used for the installation in distribution boards. This load disconnector has switch with selector knob.
Ambient temperature during operation is -25°C to 55°C
IP degree of protection is IP40
IP degree of protection is IP40
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 25A |
Fuse Current Rating | 25A |
Enclosed/Not Enclosed | Enclosed |
Normal State Configuration | NO |
Range | SENTRON |
Series | 3LD3 |
Mechanical Fuse Size | RK5 |
Related links
- Siemens Switch Disconnector, 3 Pole, 25A Max Current, 25A Fuse Current
- Siemens Switch Disconnector, 4 Pole, 25A Max Current, 25A Fuse Current
- Eaton Fuse Switch Disconnector, 3 Pole, 25A Max Current, 25A Fuse Current
- Siemens Switch Disconnector, 6 Pole, 25A Max Current, 25A Fuse Current
- Hammers
- CK Polyester, 4 Pocket Tool Belt Pouch
- IDC Tools
- Clamps