Socomec Fuse Switch Disconnector, 4 Pole, 400A Max Current
- RS Stock No.:
- 224-2424
- Mfr. Part No.:
- 36156039
- Brand:
- Socomec
Discontinued product
- RS Stock No.:
- 224-2424
- Mfr. Part No.:
- 36156039
- Brand:
- Socomec
Related links
- Socomec Fuse Switch Disconnector, 4 Pole, 400A Max Current
- ABB Fuse Switch Disconnector, 4 Pole, 400A Max Current
- Siemens Fuse Switch Disconnector, 4 Pole, 400A Max Current
- ABB Fuse Switch Disconnector, 4 Pole, 400A Max Current, 400A Fuse Current
- ABB Switch Disconnector, 4 Pole, 400A Max Current, 400A Fuse Current
- Schneider Electric Fuse Switch Disconnector, 4 Pole, 400A Max...
- Schneider Electric Switch Disconnector, 4 Pole, 400A Max Current
- Siemens Switch Disconnector, 4 Pole, 400A Max Current