- RS Stock No.:
- 218-3242
- Mfr. Part No.:
- 3KD9105-2
- Brand:
- Siemens
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$35.16
(exc. GST)
$38.68
(inc. GST)
Units | Per unit |
1 + | $35.16 |
- RS Stock No.:
- 218-3242
- Mfr. Part No.:
- 3KD9105-2
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens SENTRON offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry. This accessory is specially designed to use for 3KD size 1.
Height 119 mm
Width 20.4 mm
Depth 60.5 mm
Width 20.4 mm
Depth 60.5 mm
Specifications
Attribute | Value |
---|---|
Range | SENTRON |
Series | 3KD9 |
Related links
- Schneider Electric Switch Disconnector
- Schneider Electric Fuse Switch Disconnector
- EICHOFF Fuse Switch Disconnector
- Siemens Alpha Assembly Kit for use with Fuse Switch Disconnector
- ABB Switch Disconnector
- Socomec Fuse Switch Disconnector
- Schneider Electric - Easy Series Fuse Switch Disconnector
- ABB Fuse Switch Disconnector